Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-733
- Mfr. Part No.:
- DNMG 150408E-NMR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$186.86
(exc. GST)
$205.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $186.86 | $18.686 |
*price indicative
- RS Stock No.:
- 728-733
- Mfr. Part No.:
- DNMG 150408E-NMR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 15.5mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 15.5mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision cutting and finishing operations in a variety of materials. This insert excels in delivering consistent performance and durability, making it suitable for both general and specialised machining tasks.
Engineered for effective fine-finishing of steels and cast irons
Designed with a Sharp cutting edge for superior performance
Features a positive rake angle for improved chip flow
Optimal for a diverse range of applications in the manufacturing sector
Related links
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 22 mm Length
- Dormer 93 ° Approach, 16.5 mm Length
- Dormer 93 ° Approach, 16.6 mm Length
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
