Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$278.57

(exc. GST)

$306.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$278.57$27.857

*price indicative

RS Stock No.:
729-609
Mfr. Part No.:
CNMG 190616E-NMR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Material

Carbide

Corner Radius

1.6mm

Inscribed Circle

19.05mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is specifically designed for high-performance turning applications, providing robust performance in challenging materials and conditions. This insert ensures precision in machining and exceptional surface finishing.

Optimised for steel machining to enhance material removal rates

Highly Durable with wear resistance for improved tool life

Features a top-quality coating that ensures low friction and high cutting efficiency

Designed for stable performance in both continuous and interrupted cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy