Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length

N

Subtotal (1 pack of 10 units)*

$18.66

(exc. GST)

$20.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$18.66$1.866

*price indicative

RS Stock No.:
729-668
Mfr. Part No.:
DCMT 11T312E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

3.97mm

Length

11.6mm

Height

3.97mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert provides superior performance in machining, specifically engineered for fine-finishing operations. Its robust design ensures stability while maintaining precision for optimal surface quality on various materials.

Designed for stable and interrupted cutting conditions

Optimised rake angle allows for efficient chip removal

Suitable for machining steels super alloys and stainless steels

Facilitates excellent surface finishes while reducing wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy