Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-504
- Mfr. Part No.:
- CNMG 120404E-NM:T7325
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$125.86
(exc. GST)
$138.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $125.86 | $12.586 |
*price indicative
- RS Stock No.:
- 729-504
- Mfr. Part No.:
- CNMG 120404E-NM:T7325
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precise and efficient turning operations. Its robust design ensures effective chip removal and excellent surface finish, making it suitable for various machining applications.
Optimised for machining temperatures enhancing tool life
Highly effective positive rake angle for smooth cutting action
Durable construction for reliable performance in challenging materials
Designed for consistent performance across a variety of workpieces
