Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 729-485
- Mfr. Part No.:
- WNMG 080408E-RM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$162.00
(exc. GST)
$178.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $162.00 | $16.20 |
*price indicative
- RS Stock No.:
- 729-485
- Mfr. Part No.:
- WNMG 080408E-RM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Double Sided Negative Turning Insert is engineered for strength and precision, delivering reliable performance in demanding machining operations. Its robust geometry and Advanced coating ensure durability and accuracy across a wide ISO range.
80° trigon shape for stable and versatile cutting
Indexing accuracy compliant with ISO tolerance class M
Grade T9415 MT-CVD coated WC-Co carbide for extended tool life
Effective within ISO range P05 to P30
