Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- RS Stock No.:
- 729-450
- Mfr. Part No.:
- CCMT 09T304E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$103.29
(exc. GST)
$113.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.29 | $10.329 |
*price indicative
- RS Stock No.:
- 729-450
- Mfr. Part No.:
- CCMT 09T304E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 9.7mm | |
| Height | 3.97mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 9.7mm | ||
Height 3.97mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Single Sided Positive Turning Insert is designed for accuracy and durability, offering dependable machining performance across a wide range of steels and alloys. Its optimised geometry and Advanced coating ensure consistent results in demanding applications.
80° rhomboid shape for stable cutting performance
Indexing accuracy compliant with ISO tolerance class M
Rounded cutting edges for improved surface finish and reduced wear
Grade T9415 MT-CVD coated WC-Co carbide for extended tool life
Effective within ISO range P05 to P30
