Dormer, 4.76 mm Height, 45 ° Approach, 12.7 mm Length

Subtotal (1 pack of 10 units)*

$129.29

(exc. GST)

$142.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$129.29$12.929

*price indicative

RS Stock No.:
729-235
Mfr. Part No.:
SNMG 120412E-M:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

45°

Product Type

Insert

Thickness

4.76mm

Length

12.7mm

Height

4.76mm

Corner Radius

1.2mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Double Sided Negative Turning Insert delivers precision and durability for demanding steel machining. Designed with Advanced coating and geometry, it ensures reliable performance in medium to heavy-duty applications.

Square shape with ISO class-M indexing accuracy

Grade T9415 MT-CVD coated WC-Co carbide for extended tool life

Suitable for medium to heavy machining of steels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy