Dormer, 4.76 mm Height, 75 ° Approach, 12.7 mm Length
- RS Stock No.:
- 729-043
- Mfr. Part No.:
- SCMT 120412E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$164.71
(exc. GST)
$181.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $164.71 | $16.471 |
*price indicative
- RS Stock No.:
- 729-043
- Mfr. Part No.:
- SCMT 120412E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 75° | |
| Thickness | 4.76mm | |
| Length | 12.7mm | |
| Height | 4.76mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 75° | ||
Thickness 4.76mm | ||
Length 12.7mm | ||
Height 4.76mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for efficient turning operations, boasting a geometry that promotes stability and precision during machining. This insert is suitable for various materials and applications, ensuring optimal performance.
Optimised for stable machining conditions to enhance tool life
Sharp cutting edges designed for precise and smooth finishes
Suitable for a wide range of materials including steels and cast irons
Provides excellent chip control for improved workflow efficiency
