Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length
- RS Stock No.:
- 729-131
- Mfr. Part No.:
- VBMT 160402E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$178.00
(exc. GST)
$195.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $178.00 | $17.80 |
*price indicative
- RS Stock No.:
- 729-131
- Mfr. Part No.:
- VBMT 160402E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 16.6mm | |
| Height | 4.76mm | |
| Corner Radius | 0.2mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 16.6mm | ||
Height 4.76mm | ||
Corner Radius 0.2mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer positive insert is designed for optimal performance in various turning applications, delivering reliable results in fine-finishing processes across multiple materials including steels and super alloys.
Sharp design for enhanced fine-finishing of steels
Highly positive rake angle optimises cutting efficiency
Suitable for a range of materials including super alloys
Facilitates continuous and moderately interrupted cuts
