Dormer, 4.76 mm Height, 93 ° Approach, 16.5 mm Length
- RS Stock No.:
- 729-310
- Mfr. Part No.:
- TNMG 160408E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$128.57
(exc. GST)
$141.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $128.57 | $12.857 |
*price indicative
- RS Stock No.:
- 729-310
- Mfr. Part No.:
- TNMG 160408E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 16.5mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 16.5mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Double Sided Negative Turning Insert is designed for precision and durability in steel machining. Its Advanced carbide grade and coating provide consistent performance across a wide ISO range.
Triangular design for stable cutting action
ISO class-M indexing accuracy ensuring reliable repeatability
Rounded cutting edges for smooth machining
Grade T9415 MT-CVD coated WC-Co carbide for extended tool life
Suitable within ISO range P05 to P30 for versatile steel applications
