Dormer, 4.76 mm Height, 75 ° Approach, 12.7 mm Length

Subtotal (1 pack of 10 units)*

$164.71

(exc. GST)

$181.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$164.71$16.471

*price indicative

RS Stock No.:
729-039
Mfr. Part No.:
SCMT 120404E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

75°

Thickness

4.76mm

Length

12.7mm

Height

4.76mm

Corner Radius

0.4mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert delivers exceptional performance in standard machining applications. Designed for precision, this product is Ideal for achieving reliable and consistent results in various materials, ensuring efficiency during the cutting process.

Optimised for use in a variety of machining applications enhancing versatility

Engineered for precision and reliability ensuring consistent performance

Designed to deliver superior cutting accuracy with reduced tool wear

Features a robust construction that withstands high-speed machining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy