Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-948
- Mfr. Part No.:
- CNMM 190612E-OR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$278.57
(exc. GST)
$306.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $278.57 | $27.857 |
*price indicative
- RS Stock No.:
- 728-948
- Mfr. Part No.:
- CNMM 190612E-OR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning operations, providing effective chip removal and improved surface finish. Its robust design ensures performance in various machining applications, especially when working with harder materials.
Optimised for stable cutting conditions enhancing process efficiency
Specially designed for rough machining of tough materials
Features a unique chip breaker that improves chip control
Adapts well to a range of machining scenarios ensuring versatility
