Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length

N

Subtotal (1 pack of 10 units)*

$31.66

(exc. GST)

$34.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$31.66$3.166

*price indicative

RS Stock No.:
728-946
Mfr. Part No.:
CNMM 160612E-OR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

6.35mm

Length

16.1mm

Height

6.35mm

Material

Carbide

Inscribed Circle

15.875mm

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for turning applications, offering versatility and reliability in high-performance machining. This product efficiently handles diverse materials, enhancing productivity while ensuring precision in various operational conditions.

Optimised for turning applications enhancing machining efficiency

Constructed for durability and stability in challenging conditions

Suitable for use with a wide range of materials improving flexibility

Designed for precision to achieve high-quality surface finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy