Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-743
- Mfr. Part No.:
- DNMG 150604E-SM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$177.43
(exc. GST)
$195.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $177.43 | $17.743 |
*price indicative
- RS Stock No.:
- 728-743
- Mfr. Part No.:
- DNMG 150604E-SM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is specifically designed for versatile turning applications that require a balance of durability and precision. Its specialised geometry enhances performance during varied machining processes, catering effectively to diverse materials.
T9415 grade provides enhanced wear resistance for longer tool life
Designed for general-purpose machining with versatile performance
Optimised chip geometry ensures efficient chip removal and improved surface finish
Suitable for both intermittent and continuous cutting conditions
