Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length

Subtotal (1 pack of 10 units)*

$172.00

(exc. GST)

$189.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$172.00$17.20

*price indicative

RS Stock No.:
729-124
Mfr. Part No.:
TNMG 220412E-SM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

22mm

Height

4.76mm

Corner Radius

1.2mm

Material

Carbide

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision turning applications, providing outstanding performance on a variety of materials. Its Sharp geometry ensures effective chip removal and contributes to enhanced surface finish quality.

Engineered for stable machining conditions delivering consistent results

Highly positive rake angle optimises cutting efficiency and reduces tool wear

Suitable for both stainless steels and super-alloys offering versatility in material applications

Thin-walled design accommodates a range of workpiece geometries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy