Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser

N

Subtotal (1 unit)*

$4,697.12

(exc. GST)

$5,166.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,697.12

*price indicative

RS Stock No.:
729-958
Mfr. Part No.:
6003353
Brand:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Levelling Accuracy

± 2.2 mm

Product Type

Rotary Laser

Alignment Level

No

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Battery Type

Lithium-ion

Power Source

Battery

Waterproof IP Rating

IP67

Laser Beam coverage

360°

Levelling Type

Self-Levelling

Series

600

Maximum Operating Temperature

50°C

Model Number

Rugby 620

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Leica Receiver delivers precise grade guidance for Visual machine control tasks with fast detection and reliable feedback. it captures rotating laser signals from any direction and provides clear positional information, supporting efficient excavation, grading, and alignment work in demanding site conditions

Includes a large 360° detection window

Offers accurate grade information for machine control

Supports a built in vertical indicator

Provides waterproof construction

Features LED indicators for cutting edge position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy