Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- RS Stock No.:
- 729-956
- Mfr. Part No.:
- 6011150
- Brand:
- Leica
N
Subtotal (1 unit)*
$1,520.84
(exc. GST)
$1,672.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,520.84 |
*price indicative
- RS Stock No.:
- 729-956
- Mfr. Part No.:
- 6011150
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Rotary Laser | |
| Levelling Accuracy | ± 2.2 mm | |
| Working Environment | Outdoor | |
| Alignment Level | No | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Laser Beam coverage | 800m | |
| Waterproof IP Rating | IP67 | |
| Levelling Type | Self-Levelling | |
| Working Range | 100 m | |
| Series | 600 | |
| Standards/Approvals | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Model Number | Rugby 610 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Rotary Laser | ||
Levelling Accuracy ± 2.2 mm | ||
Working Environment Outdoor | ||
Alignment Level No | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Laser Beam coverage 800m | ||
Waterproof IP Rating IP67 | ||
Levelling Type Self-Levelling | ||
Working Range 100 m | ||
Series 600 | ||
Standards/Approvals IP67 | ||
Minimum Operating Temperature -20°C | ||
Model Number Rugby 610 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Leica Rotating laser delivers dependable self-levelling performance for horizontal applications across demanding construction environments. it levels, aligns, and squares with speed and accuracy, reducing errors and downtime. built with Durable housing and IP67 protection, it remains reliable in harsh conditions and operates effectively within wide temperature ranges,
Includes self levelling horizontal operation
Provides fast alignment and squaring capability
Offers rugged housing with IP67 protection
Withstands working temperatures from –20 to +50 °c
Ensures reliable performance on tough construction sites
Related links
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 640G 600 520 nm Laser Colour Green Rotary Laser
- Leica 640 635 nm Laser Colour Red Laser Level
- Leica RGR 200 RGR 200 635 nm Laser Colour Red Line Laser
- Leica 864427 635 nm Laser Colour Red Laser Level
- DeWALT 1-77-132 Laser Colour Red Rotary Laser
- DeWALT STHT77616-0 STANLEY 360° Laser Colour Red Rotary Laser, 2
