Leica Rugby 640G 600 520 nm Laser Colour Green Rotary Laser
- RS Stock No.:
- 729-959
- Mfr. Part No.:
- 6011199
- Brand:
- Leica
N
This image is representative of the product range
Subtotal (1 unit)*
$2,792.86
(exc. GST)
$3,072.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,792.86 |
*price indicative
- RS Stock No.:
- 729-959
- Mfr. Part No.:
- 6011199
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Rotary Laser | |
| Levelling Accuracy | ± 2.2 mm | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | No | |
| Laser Class | Class 2 | |
| Laser Wavelength | 520nm | |
| Laser Colour | Green | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Waterproof IP Rating | IP67 | |
| Working Range | 100 m | |
| Levelling Type | Self-Levelling | |
| Laser Beam coverage | 360° | |
| Series | 600 | |
| Model Number | Rugby 640G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Rotary Laser | ||
Levelling Accuracy ± 2.2 mm | ||
Working Environment Indoor & Outdoor | ||
Alignment Level No | ||
Laser Class Class 2 | ||
Laser Wavelength 520nm | ||
Laser Colour Green | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Waterproof IP Rating IP67 | ||
Working Range 100 m | ||
Levelling Type Self-Levelling | ||
Laser Beam coverage 360° | ||
Series 600 | ||
Model Number Rugby 640G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Leica Rotating laser delivers dependable self-levelling performance for horizontal applications across demanding construction environments. it levels, aligns, and squares with speed and accuracy, reducing errors and downtime. built with Durable housing and IP67 protection, it remains reliable in harsh conditions and operates effectively within wide temperature ranges,
Includes self levelling horizontal operation
Provides fast alignment and squaring capability
Offers rugged housing with IP67 protection
Withstands working temperatures from –20 to +50 °c
Ensures reliable performance on tough construction sites
Related links
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- RS PRO 903CG 520 nm Laser Colour Green Laser Level, 7
- RS PRO 9011G 520 nm Laser Colour Green Laser Level
- Leica Rod Eye 120G Rod Eye Laser Colour Green Laser Receiver
- Leica 640 635 nm Laser Colour Red Laser Level
- Bosch GLL 3-80 CG 540 nm Laser Colour Green Line Laser, 3
- Laserliner 036.713A 515 nm Laser Colour Green Laser Line Detector
