Duracell Lantern Non-Rechargeable Battery
- RS Stock No.:
- 287-3095
- Mfr. Part No.:
- MN908
- Brand:
- Duracell
Subtotal (1 box of 24 units)*
$617.54
(exc. GST)
$679.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $617.54 | $25.731 |
*price indicative
- RS Stock No.:
- 287-3095
- Mfr. Part No.:
- MN908
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | Lantern Non-Rechargeable Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type Lantern Non-Rechargeable Battery | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Duracell 6 V Alkaline Manganese Dioxide Lantern Non-Rechargeable Battery
- Duracell Procell 1.5 V Alkaline Manganese Dioxide D Non-Rechargeable Battery
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Ansmann Button Non-Rechargeable Battery
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- Non-Rechargeable Batteries
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
