Duracell Procell 1.5 V Alkaline Manganese Dioxide D Non-Rechargeable Battery
- RS Stock No.:
- 594-805
- Mfr. Part No.:
- 5013612
- Brand:
- Duracell Procell
Subtotal (1 pack of 12 units)*
$38.02
(exc. GST)
$41.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.02 | $3.168 |
*price indicative
- RS Stock No.:
- 594-805
- Mfr. Part No.:
- 5013612
- Brand:
- Duracell Procell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell Procell | |
| Product Type | D Non-Rechargeable Battery | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR20 | |
| Termination Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Product Type D Non-Rechargeable Battery | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
IEC Code LR20 | ||
Termination Type Flat | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CL
Related links
- Duracell Procell PC1300 1.5 V Alkaline Manganese Dioxide D Battery
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- Duracell 6 V Alkaline Manganese Dioxide Lantern Non-Rechargeable Battery
- Duracell Procell Alkaline Manganese Dioxide Rechargeable Battery 1.5 V - Pack of 4
- Duracell Procell PX1400 1.5 V Alkaline Alkaline-Manganese Dioxide Battery, 7933 mAh
- Duracell Procell Procell PX1500 AA Alkaline Manganese Dioxide Primary Battery 1.5 V - Pack of 1
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline 1.5 V Alkaline Manganese Dioxide D Battery
