Duracell 6 V Alkaline Manganese Dioxide Lantern Non-Rechargeable Battery
- RS Stock No.:
- 287-3092
- Mfr. Part No.:
- 4LR25X
- Brand:
- Duracell
Subtotal (1 box of 6 units)*
$261.55
(exc. GST)
$287.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $261.55 | $43.592 |
*price indicative
- RS Stock No.:
- 287-3092
- Mfr. Part No.:
- 4LR25X
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | Lantern Non-Rechargeable Battery | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 6V | |
| IEC Code | 4Lr25X | |
| Termination Type | Spring Contact | |
| Width | 65mm | |
| Weight | 624g | |
| Height | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type Lantern Non-Rechargeable Battery | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 6V | ||
IEC Code 4Lr25X | ||
Termination Type Spring Contact | ||
Width 65mm | ||
Weight 624g | ||
Height 115mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Duracell Procell 1.5 V Alkaline Manganese Dioxide D Non-Rechargeable Battery
- Duracell Lantern Non-Rechargeable Battery
- Duracell Alkaline Manganese Dioxide 6 V 908 4Lr25X Battery, 10 Ah x 103.2 mm
- Varta Lithium Manganese Dioxide 170 mAh, 13
- Varta Lithium Manganese Dioxide 6 V 1400 mAh, 34 mm x 45 mm
- Duracell Procell Alkaline Manganese Dioxide Rechargeable Battery 1.5 V - Pack of 4
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
