Duracell Alkaline Manganese Dioxide 6 V 908 4Lr25X Battery, 10 Ah x 103.2 mm
- RS Stock No.:
- 594-818
- Mfr. Part No.:
- 5015006
- Brand:
- Duracell
Subtotal (1 pack of 6 units)*
$71.66
(exc. GST)
$78.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $71.66 | $11.943 |
*price indicative
- RS Stock No.:
- 594-818
- Mfr. Part No.:
- 5015006
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | Battery | |
| Series | MN908 | |
| Nominal Voltage | 6V | |
| Chemistry | Alkaline Manganese Dioxide | |
| Battery Capacity | 10Ah | |
| IEC Code | 908 4Lr25X | |
| Number of Batteries | 1 | |
| Height | 103.2mm | |
| Weight | 624g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type Battery | ||
Series MN908 | ||
Nominal Voltage 6V | ||
Chemistry Alkaline Manganese Dioxide | ||
Battery Capacity 10Ah | ||
IEC Code 908 4Lr25X | ||
Number of Batteries 1 | ||
Height 103.2mm | ||
Weight 624g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
