Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 59.13 mm, -40 °C 21.8mm 13.5 mm
- RS Stock No.:
- 814-9904
- Mfr. Part No.:
- 7499031120A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.59
(exc. GST)
$40.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $36.59 | - |
| 2 - 3 | $35.68 | 2% |
| 4 + | $35.18 | 3% |
*price indicative
- RS Stock No.:
- 814-9904
- Mfr. Part No.:
- 7499031120A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 4 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 13.5mm | |
| Length | 59.13mm | |
| Width | 21.8mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Operating Frequency | 100MHz | |
| Supported Ethernet Standards | 10/100 Base | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 4 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 13.5mm | ||
Length 59.13mm | ||
Width 21.8mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Operating Frequency 100MHz | ||
Supported Ethernet Standards 10/100 Base | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
Minimum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8mm 13.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 13.97mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.2mm 25.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.04mm 21.3 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
