Wurth Elektronik PCB LAN Ethernet Transformer, 85 °C 16 mm, -40 °C 13.74mm
- RS Stock No.:
- 134-9196
- Mfr. Part No.:
- 7499410213
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$432.39
(exc. GST)
$475.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $14.413 | $432.39 |
| 60 - 90 | $14.053 | $421.59 |
| 120 + | $13.837 | $415.11 |
*price indicative
- RS Stock No.:
- 134-9196
- Mfr. Part No.:
- 7499410213
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.2dB | |
| Mount Type | PCB | |
| Length | 16mm | |
| Width | 13.74mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Turns Ratio | 1:1 | |
| Maximum Operating Frequency | 100MHz | |
| Standards/Approvals | IEEE 802.3at | |
| Termination Type | Solder | |
| Minimum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.2dB | ||
Mount Type PCB | ||
Length 16mm | ||
Width 13.74mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Turns Ratio 1:1 | ||
Maximum Operating Frequency 100MHz | ||
Standards/Approvals IEEE 802.3at | ||
Termination Type Solder | ||
Minimum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design Ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
Related links
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.74mm 21.84 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.55mm 21.3 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.87mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.95mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 15.95mm
