Wurth Elektronik PCB LAN Ethernet Transformer, 85 °C 16.2 mm, -40 °C 13.5mm
- RS Stock No.:
- 134-9193
- Mfr. Part No.:
- 7499011441A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 29 units)*
$300.73
(exc. GST)
$330.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 29 - 29 | $10.37 | $300.73 |
| 58 - 261 | $10.11 | $293.19 |
| 290 + | $9.099 | $263.87 |
*price indicative
- RS Stock No.:
- 134-9193
- Mfr. Part No.:
- 7499011441A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | PCB | |
| Length | 16.2mm | |
| Width | 13.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Solder | |
| Standards/Approvals | IEEE 802.3u | |
| Turns Ratio | 1:1 | |
| Maximum Operating Frequency | 100MHz | |
| Minimum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type PCB | ||
Length 16.2mm | ||
Width 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Solder | ||
Standards/Approvals IEEE 802.3u | ||
Turns Ratio 1:1 | ||
Maximum Operating Frequency 100MHz | ||
Minimum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design Ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
Related links
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.5mm 25.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.9mm 17 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.95mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.87mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 15.95mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
