Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 13.5 mm, -40 °C 16.04mm 21.3 mm

This image is representative of the product range

Get a bulk buy discount

Add 155 more to save 10%

View bulk pricing options

Subtotal (1 tube of 31 units)*

$380.22

(exc. GST)

$418.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
31 - 124$12.265$380.22-
155 +$11.038$342.1810%

*price indicative

RS Stock No.:
163-5590
Mfr. Part No.:
7499010441
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

21.3mm

Length

13.5mm

Width

16.04mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Supported Ethernet Standards

10/100 Base

Maximum Operating Frequency

100MHz

Turns Ratio

1:1

Minimum Operating Frequency

300kHz

COO (Country of Origin):
CN

Würth RJ Data Sockets with integrated transformer/ common mode choke


A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits


350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy