Bourns Surface LAN Ethernet Transformer, 85 °C 17.62 mm, -40 °C 12.2mm 6 mm
- RS Stock No.:
- 223-1719
- Mfr. Part No.:
- PT61020EL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$1,015.35
(exc. GST)
$1,116.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 1400 | $2.901 | $1,015.35 |
| 1750 + | $2.611 | $913.85 |
*price indicative
- RS Stock No.:
- 223-1719
- Mfr. Part No.:
- PT61020EL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Number of Outputs | 4 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.1dB | |
| Mount Type | Surface | |
| Depth | 6mm | |
| Length | 17.62mm | |
| Inductance | 350μH | |
| Width | 12.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PT | |
| Maximum Operating Frequency | 0.3MHz | |
| Minimum Operating Frequency | 100MHz | |
| Supported Ethernet Standards | 1000 Base-T | |
| Termination Type | Tin | |
| Isolation Voltage | 1500V ac | |
| Standards/Approvals | IEEE802.3ab | |
| Turns Ratio | 1 : 1 ± 5 % | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Number of Outputs 4 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.1dB | ||
Mount Type Surface | ||
Depth 6mm | ||
Length 17.62mm | ||
Inductance 350μH | ||
Width 12.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PT | ||
Maximum Operating Frequency 0.3MHz | ||
Minimum Operating Frequency 100MHz | ||
Supported Ethernet Standards 1000 Base-T | ||
Termination Type Tin | ||
Isolation Voltage 1500V ac | ||
Standards/Approvals IEEE802.3ab | ||
Turns Ratio 1 : 1 ± 5 % | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Base-T Transformer Modules designed for long haul gigabit Ethernet 10/100/1000 Base-T full duplex applications. It supports 4 pairs of Category 5 UTP cables.
Surface mounting type
-1.1db insertion loss
- RS Stock No. 2231720
- Mfr. Part No. PT61020EL
Each
$3.82
- RS Stock No. 2231720P
- Mfr. Part No. PT61020EL
Each (Supplied on a Reel)
$3.82
- RS Stock No. 2231756
- Mfr. Part No. SM51589PEL
Each
$4.08
- RS Stock No. 2231756P
- Mfr. Part No. SM51589PEL
Each (Supplied on a Reel)
$4.08
Related links
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22mm 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 12.2mm 6.35 mm







