Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 13.95 mm, -40 °C 16mm 21.6 mm
- RS Stock No.:
- 814-9891
- Distrelec Article No.:
- 301-89-993
- Mfr. Part No.:
- 7499011222A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$12.34
(exc. GST)
$13.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.34 | - |
| 5 - 9 | $11.83 | 4% |
| 10 - 28 | $10.92 | 11% |
| 29 - 57 | $9.78 | 20% |
| 58 + | $8.73 | 29% |
*price indicative
- RS Stock No.:
- 814-9891
- Distrelec Article No.:
- 301-89-993
- Mfr. Part No.:
- 7499011222A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.6mm | |
| Length | 13.95mm | |
| Inductance | 350μH | |
| Width | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Supported Ethernet Standards | 10/100 Base | |
| Maximum Operating Frequency | 100MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.6mm | ||
Length 13.95mm | ||
Inductance 350μH | ||
Width 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
Supported Ethernet Standards 10/100 Base | ||
Maximum Operating Frequency 100MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 7499011222A
This LAN Ethernet transformer provides magnetic isolation for 10/100Base Ethernet links in through‑hole PCB assemblies. It is designed to operate across a wide frequency range suitable for network signalling and to perform within typical temperature environments encountered in industrial and commercial electronics.
Features and Benefits:
• 1:1 turns ratio provides signal symmetry and straightforward interface
• 350μH inductance supports magnetics for balanced transmission
• 1MHz to 100MHz bandwidth handles Ethernet signalling frequencies
• Low insertion loss -1dB preserves signal integrity during transmission
• RoHS‑compliant construction reduces restricted‑substance concerns
• 350μH inductance supports magnetics for balanced transmission
• 1MHz to 100MHz bandwidth handles Ethernet signalling frequencies
• Low insertion loss -1dB preserves signal integrity during transmission
• RoHS‑compliant construction reduces restricted‑substance concerns
Applications
• Suitable for coupling 10/100Base Ethernet ports on motherboards
• Ideal for through‑hole PCB Ethernet transformer implementations
• Used where isolation is required in industrial network Interfaces
• Can be used for magnetic coupling in network Interface modules
• Ideal for through‑hole PCB Ethernet transformer implementations
• Used where isolation is required in industrial network Interfaces
• Can be used for magnetic coupling in network Interface modules
What operating temperature range does it support?
It operates between -40°C and 85°C, allowing use across typical industrial temperature conditions.
How many outputs does the component present for network connections?
It provides a single output configured for standard Ethernet coupling.
What mounting method is required for board assembly?
The device is intended for through‑hole mounting suitable for soldered PCB installation.
Which Ethernet standards are supported by this transformer?
It is compatible with 10/100Base Ethernet signalling.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16mm 21.6 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16mm 21.3 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
- Wurth Elektronik Surface Mount LAN Ethernet Transformer -40 °C 9.27mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.55mm 21.3 mm
