Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 13.95 mm, -40 °C 16mm 21.6 mm
- RS Stock No.:
- 163-5594
- Mfr. Part No.:
- 7499011222A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 145 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 29 units)*
$351.13
(exc. GST)
$386.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 29 - 116 | $12.108 | $351.13 | - |
| 145 + | $10.897 | $316.01 | 10% |
*price indicative
- RS Stock No.:
- 163-5594
- Mfr. Part No.:
- 7499011222A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.6mm | |
| Length | 13.95mm | |
| Width | 16mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Turns Ratio | 1:1 | |
| Minimum Operating Frequency | 1MHz | |
| Supported Ethernet Standards | 10/100 Base | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.6mm | ||
Length 13.95mm | ||
Width 16mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Turns Ratio 1:1 | ||
Minimum Operating Frequency 1MHz | ||
Supported Ethernet Standards 10/100 Base | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 7499011222A
This LAN Ethernet transformer provides magnetic isolation for 10/100Base Ethernet links in through‑hole PCB assemblies. It is designed to operate across a wide frequency range suitable for network signalling and to perform within typical temperature environments encountered in industrial and commercial electronics.
Features and Benefits:
• 1:1 turns ratio provides signal symmetry and straightforward interface
• 350μH inductance supports magnetics for balanced transmission
• 1MHz to 100MHz bandwidth handles Ethernet signalling frequencies
• Low insertion loss -1dB preserves signal integrity during transmission
• RoHS‑compliant construction reduces restricted‑substance concerns
• 350μH inductance supports magnetics for balanced transmission
• 1MHz to 100MHz bandwidth handles Ethernet signalling frequencies
• Low insertion loss -1dB preserves signal integrity during transmission
• RoHS‑compliant construction reduces restricted‑substance concerns
Applications
• Suitable for coupling 10/100Base Ethernet ports on motherboards
• Ideal for through‑hole PCB Ethernet transformer implementations
• Used where isolation is required in industrial network Interfaces
• Can be used for magnetic coupling in network Interface modules
• Ideal for through‑hole PCB Ethernet transformer implementations
• Used where isolation is required in industrial network Interfaces
• Can be used for magnetic coupling in network Interface modules
What operating temperature range does it support?
It operates between -40°C and 85°C, allowing use across typical industrial temperature conditions.
How many outputs does the component present for network connections?
It provides a single output configured for standard Ethernet coupling.
What mounting method is required for board assembly?
The device is intended for through‑hole mounting suitable for soldered PCB installation.
Which Ethernet standards are supported by this transformer?
It is compatible with 10/100Base Ethernet signalling.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16mm 21.6 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16mm 21.3 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
- Wurth Elektronik Surface Mount LAN Ethernet Transformer -40 °C 9.27mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.55mm 21.3 mm
