Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 21.35 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

$689.45

(exc. GST)

$758.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 200$13.789$689.45
250 +$12.41$620.50

*price indicative

RS Stock No.:
212-5916
Mfr. Part No.:
7499410440
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

21.35mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Turns Ratio

1:1

Standards/Approvals

RoHS

The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.

Operating temperature -40 to +85 °C

RoHS compliant

Related links