Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 33.02 mm
- RS Stock No.:
- 212-5927
- Mfr. Part No.:
- 7499511420
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 42 units)*
$906.49
(exc. GST)
$997.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 42 - 168 | $21.583 | $906.49 |
| 210 + | $19.425 | $815.85 |
*price indicative
- RS Stock No.:
- 212-5927
- Mfr. Part No.:
- 7499511420
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 33.02mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 33.02mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.
Operating temperature -40 to +85 °C
RoHS compliant
- RS Stock No. 2125913
- Mfr. Part No. 7499311614
Each (In a Tray of 42)
$13.636
- RS Stock No. 2125928
- Mfr. Part No. 7499511420
Each
$24.92
- RS Stock No. 2125914
- Mfr. Part No. 7499311614
Each
$15.72
- RS Stock No. 2125936
- Mfr. Part No. 7499611422
Each
$34.40
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.87mm 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 26.06 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 28.57 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.8 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8 mm











