Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 33.02 mm
- RS Stock No.:
- 212-5914
- Mfr. Part No.:
- 7499311614
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 131 unit(s) shipping from 19 October 2026
- Plus 42 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $15.72 |
| 11 - 20 | $15.34 |
| 21 + | $15.09 |
*price indicative
- RS Stock No.:
- 212-5914
- Mfr. Part No.:
- 7499311614
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 33.02mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 33.02mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, Through-Hole Mount Type - 7499311614
This LAN Ethernet transformer provides isolation and signal conditioning for network interfaces in PCB assemblies. It is designed for through-hole installation and supports a single output configuration with a 1:1 winding relationship. The component operates across a wide temperature range and conforms to RoHS requirements for restricted substances.
Features and Benefits:
• 350μH inductance reduces common-mode interference for clearer signals
• 1:1 turns ratio preserves waveform integrity for direct coupling
• -1dB insertion loss maintains signal strength across the passband
• Through-hole mounting ensures secure mechanical retention on PCBs
• Rated to operate from -40 to 85°C for high-temperature environments
• 1:1 turns ratio preserves waveform integrity for direct coupling
• -1dB insertion loss maintains signal strength across the passband
• Through-hole mounting ensures secure mechanical retention on PCBs
• Rated to operate from -40 to 85°C for high-temperature environments
Applications
• Suitable for industrial networking interfaces requiring robust magnetics
• Used with single-output PHYs on constrained-footprint boards
• Ideal for shielded LAN ports needing RoHS‑compliant components
• Can be used for retrofit PCB designs requiring through-hole parts
• Used with single-output PHYs on constrained-footprint boards
• Ideal for shielded LAN ports needing RoHS‑compliant components
• Can be used for retrofit PCB designs requiring through-hole parts
What is the transformers output configuration?
It provides one isolated output designed for single-channel LAN interfaces.
How does the device handle thermal conditions?
It functions from a lower limit of -40°C up to a maximum of 85°C for demanding environments.
What performance does the transformer offer regarding signal loss?
The unit exhibits an insertion loss of -1dB to limit attenuation through the coupling stage.
Is the component suitable for PCB mounting methods?
Yes, it is configured for through-hole assembly to ensure firm board attachment.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.87mm 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 26.06 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 28.57 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.8 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8 mm
