Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 16.2 mm, -40 °C 13.5mm 25.3 mm

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.04

(exc. GST)

$22.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$20.04-
8 - 14$19.542%
15 +$19.293%

*price indicative

Packaging Options:
RS Stock No.:
814-9914
Mfr. Part No.:
7499110124
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

25.3mm

Length

16.2mm

Inductance

350μH

Width

13.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Turns Ratio

1:1

Maximum Operating Frequency

100MHz

Minimum Operating Frequency

1MHz

Supported Ethernet Standards

10/100 Base

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Würth RJ Data Sockets with integrated transformer/ common mode choke


A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits


350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy