Bourns PCB LAN Ethernet Transformer, -40 °C 12.8 mm 9.3mm
- RS Stock No.:
- 135-0055
- Mfr. Part No.:
- PT61018AAPEL-S
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-0055
- Mfr. Part No.:
- PT61018AAPEL-S
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.15dB | |
| Mount Type | PCB | |
| Length | 12.8mm | |
| Width | 9.3mm | |
| Maximum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Standards/Approvals | AEC-Q200 | |
| Minimum Operating Frequency | 1MHz | |
| Maximum Operating Frequency | 100MHz | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.15dB | ||
Mount Type PCB | ||
Length 12.8mm | ||
Width 9.3mm | ||
Maximum Operating Temperature -40°C | ||
Termination Type Solder | ||
Standards/Approvals AEC-Q200 | ||
Minimum Operating Frequency 1MHz | ||
Maximum Operating Frequency 100MHz | ||
Turns Ratio 1:1 | ||
Bourns LAN 10/100 Base Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.
Features
IEEE 802.3 Ethernet compatible
Dual-channel 16-pin SMD
Wide operating temperature range
Applications
Automotive
LAN
Ethernet
Related links
- Bourns PCB LAN Ethernet Transformer, -40 °C 12.8 mm 9.3mm
- Surface Mount Lan Ethernet Transformer
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 15.95mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik PCB LAN Ethernet Transformer 0 °C
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.87mm
