HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 220 Per Pack
- RS Stock No.:
- 447-311
- Mfr. Part No.:
- 598-92527 TAG125FB-270-YE-270-YE
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 pack of 220 units)*
$76.12
(exc. GST)
$83.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 220 + | $0.346 | $76.12 |
*price indicative
- RS Stock No.:
- 447-311
- Mfr. Part No.:
- 598-92527 TAG125FB-270-YE-270-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Label Type | Adhesive | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | Yellow | |
| Quantity Per Package | 220Per Pack | |
| Length | 11mm | |
| Width | 38mm | |
| Labels per Sheet | 22 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Label Type Adhesive | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour Yellow | ||
Quantity Per Package 220Per Pack | ||
Length 11mm | ||
Width 38mm | ||
Labels per Sheet 22 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Helasign fabric labels
Flexible labels made of day-glow yellow cotton fabric
With borders
Suitable for identifying cables, wires, components etc.
Adhesive made from synthetic rubber
Resistant to oils, water and dust
Manual labelling with marker pen (RS stock no. 232-0895)
Related links
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 440 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 600 Per Pack
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
- HellermannTyton Yellow Label Roll 2000 Per Pack Qty, 22 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 11 mm
- HellermannTyton Yellow Label Roll 5000 Per Pack Qty, 11 mm
