HellermannTyton Yellow Label Roll, 19 mm Width, 10000 Per Pack Qty, 11 mm
- RS Stock No.:
- 216-0317
- Mfr. Part No.:
- 596-12175 TAG19-11TE-880-YE-880-YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$1,092.08
(exc. GST)
$1,201.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.08 |
*price indicative
- RS Stock No.:
- 216-0317
- Mfr. Part No.:
- 596-12175 TAG19-11TE-880-YE-880-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 19mm | |
| Label Quantity | 10000Per Pack | |
| Label Length | 11mm | |
| Background Colour | Yellow | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Control Panel Identification | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 19mm | ||
Label Quantity 10000Per Pack | ||
Label Length 11mm | ||
Background Colour Yellow | ||
Material PVC | ||
Standards/Approvals RoHS | ||
Compatible Printers Control Panel Identification | ||
- COO (Country of Origin):
- DE
The HellermannTyton label for control panel identification suitable for the permanent identification of component and preassembled units within electrical industry as well as asset identification. They can also be used in the design and setup as well as in the repair and expansion of control cabinet and control unit.
Suited to labelling electrical panels
Where high label visibility is required
Partially suitable for critical surfaces
Rounded corners ensure better long term durability of adhesion
Easily remove or reposition label as required
Related links
- HellermannTyton Yellow Label Roll 5000 Per Pack Qty, 11 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
- HellermannTyton Yellow Label Roll 2000 Per Pack Qty, 22 mm
- HellermannTyton Yellow Label Roll 50 m
- HellermannTyton Yellow Label Roll 10000 Per Roll Qty, 20 mm
- HellermannTyton Yellow Label Roll, 50 m
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
