HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 600 Per Pack
- RS Stock No.:
- 447-301
- Mfr. Part No.:
- 598-92127 TAG121FB-270-YE-270-YE
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 pack of 600 units)*
$61.80
(exc. GST)
$67.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 600 + | $0.103 | $61.80 |
*price indicative
- RS Stock No.:
- 447-301
- Mfr. Part No.:
- 598-92127 TAG121FB-270-YE-270-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Label Type | Adhesive | |
| Colour | Yellow | |
| Quantity Per Package | 600Per Pack | |
| Length | 8mm | |
| Width | 20mm | |
| Labels per Sheet | 60 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Label Type Adhesive | ||
Colour Yellow | ||
Quantity Per Package 600Per Pack | ||
Length 8mm | ||
Width 20mm | ||
Labels per Sheet 60 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Helasign fabric labels
Flexible labels made of day-glow yellow cotton fabric
With borders
Suitable for identifying cables, wires, components etc.
Adhesive made from synthetic rubber
Resistant to oils, water and dust
Manual labelling with marker pen (RS stock no. 232-0895)
Related links
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 440 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 220 Per Pack
- Idento Yellow Adhesive Self-Laminating Label Sheet, Pack of 640 Per Pack
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- Idento Yellow Adhesive Self-Laminating Label Sheet, Pack of 840 Per Pack
- Idento Black Pack of 220 Per Pack
- Idento Black Pack of 440 Per Pack
