HellermannTyton Yellow Label Roll, 38 mm Width, 5000 Per Pack Qty, 11 mm
- RS Stock No.:
- 216-0333
- Mfr. Part No.:
- 596-12176 TAG38-11TE-880-YE-880-YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$1,049.63
(exc. GST)
$1,154.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.63 |
*price indicative
- RS Stock No.:
- 216-0333
- Mfr. Part No.:
- 596-12176 TAG38-11TE-880-YE-880-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 38mm | |
| Label Quantity | 5000Per Pack | |
| Label Length | 11mm | |
| Background Colour | Yellow | |
| Material | PVC | |
| Compatible Printers | Control Panel Identification | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 38mm | ||
Label Quantity 5000Per Pack | ||
Label Length 11mm | ||
Background Colour Yellow | ||
Material PVC | ||
Compatible Printers Control Panel Identification | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton label for IT ties are specially tailored to the size used in the IT marking tie and IMP/IT as well as Q-tag range. The flexible material sticks to the marking tie or tag, even on rounded surfaces. Using unique numbering, graphics or barcodes the label give excellent asset identification possibilities. It produces professional marking of tubes, pipes, cables and other parts.
Suited to the slightly rough surfaces of Q-tags, IT ties and IMP/IT plates
Adheres to rounded surfaces
White label give excellent contrast
Related links
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 11 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
- HellermannTyton Yellow Label Roll 2000 Per Pack Qty, 22 mm
- HellermannTyton Yellow Label Roll 50 m
- HellermannTyton Yellow Label Roll 10000 Per Roll Qty, 20 mm
- HellermannTyton Yellow Label Roll, 50 m
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
