HellermannTyton Yellow Label Roll, 15 mm Width, 10000 Per Pack Qty, 9 mm
- RS Stock No.:
- 216-0313
- Mfr. Part No.:
- 596-21211 TAG15-09TE-1211-YE-1211-YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$315.60
(exc. GST)
$347.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.60 |
*price indicative
- RS Stock No.:
- 216-0313
- Mfr. Part No.:
- 596-21211 TAG15-09TE-1211-YE-1211-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 15mm | |
| Label Quantity | 10000Per Pack | |
| Background Colour | Yellow | |
| Label Length | 9mm | |
| Material | Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | IT Ties, IMP Plates and Tags | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 15mm | ||
Label Quantity 10000Per Pack | ||
Background Colour Yellow | ||
Label Length 9mm | ||
Material Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers IT Ties, IMP Plates and Tags | ||
- COO (Country of Origin):
- DE
The HellermannTyton label for control panel identification for thermal transfer printing are suitable for the permanent identification of components and preassembled unit within electrical industry as well as asset identification. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control unit.
Suited to labelling electrical panels
Where high label visibility is required
Partially suitable for critical surfaces
Rounded corners ensure better long term durability of adhesion
Related links
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
- HellermannTyton Yellow Label Roll 10000 Per Roll Qty, 20 mm
- HellermannTyton Yellow Label Roll 2000 Per Pack Qty, 22 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 11 mm
- HellermannTyton Yellow Label Roll 5000 Per Pack Qty, 11 mm
- HellermannTyton Yellow Label Roll, 50 m
- HellermannTyton Yellow Label Roll 50 m
