Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 25.40mm Width, 63.5mm Height, 100 Qty

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
324-7808
Mfr. Part No.:
PTL-21-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

63.5mm

Label Width

25.40mm

Label Quantity

100

Background Colour

Transparent/White

Series

B-427 Self-laminating Vinyl

Material

Self-laminating Vinyl

Works With Printer Models

BMP61, BMP71

The Brady B-427 is a thermal transfer printable translucent vinyl tape. It is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 also has outstanding water and oil resistance. It has adhesion to stainless steel and polypropylene

Tensile strength and elongation : 12 lbs/in (210 N/100 mm), 152%, 11 lbs/in (193 N/100 mm), 195%

UV light resistance : No visible effect

High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy