Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 25.40mm Width, 38.1mm Height, 250 Qty
- RS Stock No.:
- 324-7791
- Mfr. Part No.:
- PTL-31-427
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
$157.21
(exc. GST)
$172.93
(inc. GST)
- RS Stock No.:
- 324-7791
- Mfr. Part No.:
- PTL-31-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 38.1mm | |
| Label Width | 25.40mm | |
| Label Quantity | 250 | |
| Background Colour | Transparent/White | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 38.1mm | ||
Label Width 25.40mm | ||
Label Quantity 250 | ||
Background Colour Transparent/White | ||
Series B-427 Self-laminating Vinyl | ||
Material Self-laminating Vinyl | ||
Works With Printer Models BMP61, BMP71 | ||
- COO (Country of Origin):
- BE
The Brady B-427 is a thermal transfer printable translucent vinyl tape. It is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 also has outstanding water and oil resistance. It has adhesion to stainless steel and polypropylene
Tensile strength and elongation : 12 lbs/in (210 N/100 mm), 152%, 11 lbs/in (193 N/100 mm), 195%
UV light resistance : No visible effect
High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional
Related links
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Green/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Blue/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 63.5mm Height, 100 Qty

