Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels, 25.40mm Width, 38.1mm Height, 250 Qty

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 250

$169.01

(exc. GST)

$185.91

(inc. GST)

RS Stock No.:
721-6407
Mfr. Part No.:
PTL-31-427-OR
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

38.1mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

250

Background Colour

Orange/Transparent

Series

B-427 Self-laminating Vinyl

Material

Self-laminating Vinyl

Works With Printer Models

BMP61, BMP71 (with media adapter)

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy