Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels, 25.40mm Width, 38.1mm Height, 250 Qty
- RS Stock No.:
- 721-6401
- Mfr. Part No.:
- PTL-31-427-RD
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-6401
- Mfr. Part No.:
- PTL-31-427-RD
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 38.1mm | |
| Label Width | 25.40mm | |
| Diameter | 25.40mm | |
| Label Quantity | 250 | |
| Background Colour | Red/Transparent | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 38.1mm | ||
Label Width 25.40mm | ||
Diameter 25.40mm | ||
Label Quantity 250 | ||
Background Colour Red/Transparent | ||
Series B-427 Self-laminating Vinyl | ||
Material Self-laminating Vinyl | ||
Works With Printer Models BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- US
Related links
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Green/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Blue/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 63.5mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Label Roll 62.23mm Height, 1 Qty
