Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 25.4mm Width, 63.5mm Height
- RS Stock No.:
- 711-7742
- Mfr. Part No.:
- M71-21-427-YL
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
$105.69
(exc. GST)
$116.26
(inc. GST)
- RS Stock No.:
- 711-7742
- Mfr. Part No.:
- M71-21-427-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 63.5mm | |
| Label Width | 25.4mm | |
| Background Colour | Transparent/Yellow | |
| Series | B-427 Self-laminating Vinyl | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 63.5mm | ||
Label Width 25.4mm | ||
Background Colour Transparent/Yellow | ||
Series B-427 Self-laminating Vinyl | ||
Works With Printer Models BMP71 | ||
- COO (Country of Origin):
- US
The Brady TLS 2200 series are self-Laminating Vinyl (B-427 ) wire and cable labels, having an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. These labels provided in a self-laminated format with a white printable zone and translucent over laminating area to protect text.
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Related links
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 63.5mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 101.6mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Label Roll 62.23mm Height, 1 Qty
- Brady B-427 Self-laminating Vinyl Blue/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Green/Transparent Cable Labels 38.1mm Height, 250 Qty

