WAGO Silver Silver Print Label, 50 mm Width, 500 Per Pack Qty

Subtotal (1 unit)*

$203.99

(exc. GST)

$224.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.99

*price indicative

RS Stock No.:
278-3992
Mfr. Part No.:
210-812
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Label

Label Width

50mm

Label Quantity

500Per Pack

Background Colour

Silver

Print Colour

Silver

Laminated

No

Material

Polyester

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Type labels used for plain marking has thermal transfer marking method and acrylic permanent adhesive.

Sticking mounting type

Polyester material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy