HellermannTyton Silver Silver Print Label, 50.8 mm Width, 2000 Per Pack Qty

Subtotal (1 reel of 2000 units)*

$329.83

(exc. GST)

$362.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$329.83$0.165

*price indicative

RS Stock No.:
434-483
Mfr. Part No.:
596-73124
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label

Label Width

50.8mm

Label Quantity

2000Per Pack

Background Colour

Silver

Print Colour

Silver

Material

Polyester

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

IEC 62275, UL94

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Label is a silver-matt thermal transfer label designed for industrial identification. It is scratch-resistant and suitable for high-temperature environments, making it ideal for applications on flat surfaces, including critical surfaces like plastic and paint. Users can print text, graphics, and barcodes on the label, ensuring clear and durable identification in demanding conditions.

Replacement option for aluminium plates

Halogen Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy