HellermannTyton Silver Silver Print Label, 101.6 mm Width, 500 Per Pack Qty
- RS Stock No.:
- 440-741
- Mfr. Part No.:
- 596-71204
- Brand:
- HellermannTyton
Subtotal (1 reel of 500 units)*
$402.36
(exc. GST)
$442.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $402.36 | $0.805 |
*price indicative
- RS Stock No.:
- 440-741
- Mfr. Part No.:
- 596-71204
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 101.6mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | UL94, IEC 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 101.6mm | ||
Label Quantity 500Per Pack | ||
Background Colour Silver | ||
Print Colour Silver | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals UL94, IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Label is a silver-matt thermal transfer label designed for industrial identification. It is scratch-resistant and suitable for high-temperature environments, making it ideal for applications on flat surfaces, including critical surfaces like plastic and paint. Users can print text, graphics, and barcodes on the label, ensuring clear and durable identification in demanding conditions.
Replacement option for aluminium plates
Halogen Free
RoHS compliant
- RS Stock No. 2783992
- Mfr. Part No. 210-812
Each
$203.99
- RS Stock No. 0434616
- Mfr. Part No. 596-00578
1 Reel of 1000
$709.65
- RS Stock No. 2783981
- Mfr. Part No. 210-802
Each
$210.24
- RS Stock No. 0433711
- Mfr. Part No. 596-90003
1 Box of 250
$987.79
Related links
- HellermannTyton Silver Silver Print Label 250 Per Pack Qty, 160.00 mm
- HellermannTyton Silver Silver Print Label 250 Per Pack Qty, 74.00 mm
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 2000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 7500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty












