WAGO White Label Roll, 5 mm Width, 4000 Per Roll Qty
- RS Stock No.:
- 278-3979
- Mfr. Part No.:
- 210-710
- Brand:
- WAGO
Subtotal (1 unit)*
$296.08
(exc. GST)
$325.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.08 |
*price indicative
- RS Stock No.:
- 278-3979
- Mfr. Part No.:
- 210-710
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Roll | |
| Label Width | 5mm | |
| Label Quantity | 4000Per Roll | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Compatible Printers | TP Printer | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Roll | ||
Label Width 5mm | ||
Label Quantity 4000Per Roll | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
Compatible Printers TP Printer | ||
- COO (Country of Origin):
- DE
The WAGO Labels are meticulously crafted for TP printer. These labels feature a permanent adhesive with dimensions of 5 x 35 mm.
Halogen free
RoHS compliant
Related links
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
- WAGO White White Print Label Roll 3000 Per Roll Qty
- HellermannTyton White Label Roll 25000 Per Pack Qty, 15 mm
- HellermannTyton White Label Roll 25000 Per Pack Qty, 8 mm
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label 175 Per Roll Qty
- WAGO White Black Print Label 3000 Per Roll Qty
- WAGO White Black Print Label 1500 Per Roll Qty
