Brady White Label Roll, 25.4 mm Width, 1000 Per Roll Qty
- RS Stock No.:
- 277-3511
- Distrelec Article No.:
- 301-65-209
- Mfr. Part No.:
- 804775
- Brand:
- Brady
Subtotal (1000 units, on reels of 1000)*
$437.38
(exc. GST)
$481.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $437.38 | $0.437 |
*price indicative
- RS Stock No.:
- 277-3511
- Distrelec Article No.:
- 301-65-209
- Mfr. Part No.:
- 804775
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | White | |
| Laminated | No | |
| Material | Coated Vinyl Cloth | |
| Standards/Approvals | UL Component to UL969 Labeling and Marking Standard, RoHS to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC | |
| Compatible Printers | BBP11 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 1000Per Roll | ||
Background Colour White | ||
Laminated No | ||
Material Coated Vinyl Cloth | ||
Standards/Approvals UL Component to UL969 Labeling and Marking Standard, RoHS to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC | ||
Compatible Printers BBP11 | ||
- COO (Country of Origin):
- BE
The Brady Vinyl Label B498 is a printable, repositionable vinyl cloth labels for thermal transfer printers. B498 has a specially formulated top coat for very good thermal transfer print quality. The adhesive and cloth backing give excellent holding power, yet allow for clean removal and repositioning. Wire, cable, and general identification numbers, letters and conduit and voltage markers.
RoHS compliant
Abrasion resistant
Humidity and UV resistant
Weather and chemical resistant
Printable, repositionable vinyl cloth labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White White Print Label Roll 1000 Per Roll Qty
- Brady White Label Roll 50 Per Pack Qty, 42.3418 mm
- Brady White Label Roll 500 Per Pack Qty
- Brady White Label Roll 1000 Per Roll Qty, 31.75 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 12.7 mm
- Brady White White Print Label Roll 10000 Per Roll Qty
- HellermannTyton White Label Roll 7500 Per Roll Qty, 9.53 mm
