Brady White Label Roll, 27 mm Width, 2500 Per Roll Qty
- RS Stock No.:
- 277-3514
- Distrelec Article No.:
- 155-35-085
- Mfr. Part No.:
- 805796
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3514
- Distrelec Article No.:
- 155-35-085
- Mfr. Part No.:
- 805796
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 27mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | i5100 | |
| Standards/Approvals | Weee-RoHS compliance | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 27mm | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers i5100 | ||
Standards/Approvals Weee-RoHS compliance | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B7593 is a durable polyester nameplate labels which is designed for patch panel identification in identifying external push buttons, switches and internal connection points. B7593 is also used as rating and serial plates using alphanumeric that require name plate quality.
RoHS compliant
Humidity resistant
Chemical resistant
UV resistant and weather resistant
Engraved Plate Replacement labels
- RS Stock No. 2670668
- Mfr. Part No. 3842548131
Each
$12.91
- RS Stock No. 3106331
- Mfr. Part No. 232016003
Each
$48.77
Related links
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White Black Print Label Roll 250 Per Roll Qty, 12.45 m
- Phoenix Contact White Label Roll 1 Per Roll Qty, 12.5 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12.5 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 27 mm
- Brady White White Print Label Roll 2500 Per Roll Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty, 27 mm












